LSMGA160808T471RG vs MPZ1608B471AT feature comparison

LSMGA160808T471RG TAIYO YUDEN

Buy Now Datasheet

MPZ1608B471AT TDK Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TAIYO YUDEN CO LTD TDK CORP
Package Description EIA-0603, 2 PIN EIA STD PACKAGE SIZE 0603, 2 PIN
Reach Compliance Code compliant compliant
Factory Lead Time 11 Weeks
Samacsys Manufacturer TAIYO YUDEN
DC Resistance-Max 0.15 Ω 0.15 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.8 mm 0.8 mm
JESD-609 Code e3
Length 1.6 mm 1.6 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Impedance 470 OHM Ω 470 OHM Ω
Packing Method PAPER, TAPE TR, 7 INCH
Rated Current 1 A 1 A
Terminal Finish MATTE TIN OVER NICKEL
Width 0.8 mm 0.8 mm
Base Number Matches 1 1
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8504.50.80.00
Case Code 0603
Construction Chip Bead
Frequency-Max 100 MHz
Frequency-Min 100 MHz

Compare LSMGA160808T471RG with alternatives

Compare MPZ1608B471AT with alternatives