LSG392M1K--A3045S
vs
8392LHM3045LS050
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SURGE COMPONENTS INC
FENGHUA ADVANCED TECHNOLOGY
Reach Compliance Code
compliant
unknown
Capacitance
3900 µF
3900 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
30 mm
30 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
ESR
85 mΩ
Leakage Current
1.5 mA
Length
45 mm
45 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Style
Snap-in
Snap-in
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
80 V
80 V
Ripple Current
2890 mA
Surface Mount
NO
NO
Tan Delta
0.25
Terminal Pitch
10 mm
10 mm
Terminal Shape
SNAP-IN
SNAP-IN
Base Number Matches
1
1
Package Description
,
ECCN Code
EAR99
HTS Code
8532.22.00.40
Custom Capabilities
Shorter Tereminal Available Upon Request
Packing Method
Box
Compare LSG392M1K--A3045S with alternatives
Compare 8392LHM3045LS050 with alternatives