LSG392M1K--A3045S vs 2392LHM3045LSN7110 feature comparison

LSG392M1K--A3045S Surge Components Inc

Buy Now Datasheet

2392LHM3045LSN7110 Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SURGE COMPONENTS INC FENGHUA ADVANCED TECHNOLOGY
Reach Compliance Code compliant unknown
Capacitance 3900 µF 3900 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 30 mm 30 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 85 mΩ
Leakage Current 1.5 mA
Length 45 mm 45 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Snap-in Snap-in
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 80 V 80 V
Ripple Current 2890 mA 3000 mA
Surface Mount NO NO
Tan Delta 0.25
Terminal Pitch 10 mm 10 mm
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 1
Package Description ,
ECCN Code EAR99
HTS Code 8532.22.00.40
Packing Method Bulk

Compare LSG392M1K--A3045S with alternatives

Compare 2392LHM3045LSN7110 with alternatives