LSG3351-HOE7850
vs
LSG3351-HOE7950
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SIEMENS A G
SIEMENS A G
Reach Compliance Code
unknown
unknown
HTS Code
8541.40.20.00
8541.40.20.00
Color
SUPER RED/GREEN
SUPER RED/GREEN
Configuration
COMMON BIPOLAR TERMINAL, 2 ELEMENTS
COMMON BIPOLAR TERMINAL, 2 ELEMENTS
Forward Current-Max
0.04 A
0.04 A
Lens Type
COLORLESS DIFFUSED
COLORLESS DIFFUSED
Luminous Intensity-Nom
10 mcd
10 mcd
Mounting Feature
RADIAL MOUNT
RADIAL MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-55 °C
-55 °C
Optoelectronic Device Type
DUAL COLOR LED
DUAL COLOR LED
Overall Height
4.85 mm
4.85 mm
Packing Method
TR
TR
Peak Wavelength
635/565 nm
635/565 nm
Shape
ROUND
ROUND
Size
3 mm
3 mm
Surface Mount
NO
NO
T-code
T-1
T-1
Terminal Pitch
2.54 mm
2.54 mm
Viewing Angle
50 deg
50 deg
Base Number Matches
1
1
Compare LSG3351-HOE7850 with alternatives
Compare LSG3351-HOE7950 with alternatives