Part Details for LSG3351-HOE7850 by Siemens
Overview of LSG3351-HOE7850 by Siemens
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Part Details for LSG3351-HOE7850
LSG3351-HOE7850 CAD Models
LSG3351-HOE7850 Part Data Attributes
|
LSG3351-HOE7850
Siemens
Buy Now
Datasheet
|
Compare Parts:
LSG3351-HOE7850
Siemens
Dual Color LED, Super Red/green, Colorless Diffused, T-1, 3mm
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | SUPER RED/GREEN | |
Configuration | COMMON BIPOLAR TERMINAL, 2 ELEMENTS | |
Forward Current-Max | 0.04 A | |
Lens Type | COLORLESS DIFFUSED | |
Luminous Intensity-Nom | 10 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 4.85 mm | |
Packing Method | TR | |
Peak Wavelength | 635/565 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 50 deg |
Alternate Parts for LSG3351-HOE7850
This table gives cross-reference parts and alternative options found for LSG3351-HOE7850. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LSG3351-HOE7850, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LSG3351-HOE7797 | Dual Color LED, Super Red/green, Colorless Diffused, T-1, 3mm | Siemens | LSG3351-HOE7850 vs LSG3351-HOE7797 |
LSG3351-HOE7781 | Dual Color LED, Super Red/green, Colorless Diffused, T-1, 3mm | Siemens | LSG3351-HOE7850 vs LSG3351-HOE7781 |
LSG3351-HOE9049 | Dual Color LED, Super Red/green, Colorless Diffused, T-1, 3mm | Siemens | LSG3351-HOE7850 vs LSG3351-HOE9049 |
LSG3351-HOE7504 | Dual Color LED, Super Red/green, Colorless Diffused, T-1, 3mm | Siemens | LSG3351-HOE7850 vs LSG3351-HOE7504 |
LSG3351-HOE9085 | Dual Color LED, Super Red/green, Colorless Diffused, T-1, 3mm | Siemens | LSG3351-HOE7850 vs LSG3351-HOE9085 |
LSG3351-HOE7848 | Dual Color LED, Super Red/green, Colorless Diffused, T-1, 3mm | Siemens | LSG3351-HOE7850 vs LSG3351-HOE7848 |
LSG3351-HOE7507 | Dual Color LED, Super Red/green, Colorless Diffused, T-1, 3mm | Siemens | LSG3351-HOE7850 vs LSG3351-HOE7507 |
LSG3351-HOE7480 | Dual Color LED, Super Red/green, Colorless Diffused, T-1, 3mm | Siemens | LSG3351-HOE7850 vs LSG3351-HOE7480 |
LSG3351-HOE7508 | Dual Color LED, Super Red/green, Colorless Diffused, T-1, 3mm | Siemens | LSG3351-HOE7850 vs LSG3351-HOE7508 |
LSG3351-HOE7950 | Dual Color LED, Super Red/green, Colorless Diffused, T-1, 3mm | Siemens | LSG3351-HOE7850 vs LSG3351-HOE7950 |