LS5230 vs 1N5230CAZ2 feature comparison

LS5230 Micro Commercial Components

Buy Now Datasheet

1N5230CAZ2 STMicroelectronics

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS STMICROELECTRONICS
Part Package Code DO-213AA
Package Description O-LELF-R2 O-LALF-W2
Pin Count 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 19 Ω
JESD-30 Code O-LELF-R2 O-LALF-W2
JESD-609 Code e0
Knee Impedance-Max 1900 Ω 1900 Ω
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 4.7 V 4.7 V
Reverse Current-Max 0.005 µA 5 µA
Surface Mount YES NO
Technology ZENER ZENER
Terminal Finish TIN LEAD
Terminal Form WRAP AROUND WIRE
Terminal Position END AXIAL
Voltage Tol-Max 20% 2%
Working Test Current 20 mA 20 mA
Base Number Matches 1 1
JEDEC-95 Code DO-35
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Voltage Temp Coeff-Max 1.41 mV/°C

Compare LS5230 with alternatives

Compare 1N5230CAZ2 with alternatives