LS5230
vs
1N5230T-87Y
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS
ROHM CO LTD
Part Package Code
DO-213AA
Package Description
O-LELF-R2
O-LALF-W2
Pin Count
2
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
19 Ω
JESD-30 Code
O-LELF-R2
O-LALF-W2
JESD-609 Code
e0
Knee Impedance-Max
1900 Ω
1900 Ω
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
GLASS
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
0.5 W
Qualification Status
Not Qualified
Not Qualified
Reference Voltage-Nom
4.7 V
Reverse Current-Max
0.005 µA
50 µA
Surface Mount
YES
NO
Technology
ZENER
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WRAP AROUND
WIRE
Terminal Position
END
AXIAL
Voltage Tol-Max
20%
Working Test Current
20 mA
20 mA
Base Number Matches
1
1
Operating Temperature-Max
175 °C
Voltage Temp Coeff-Max
1.41 mV/°C
Compare LS5230 with alternatives
Compare 1N5230T-87Y with alternatives