LS331M2W-3535(A) vs LS-331M2WL3A3535 feature comparison

LS331M2W-3535(A) Xicon Passive Components

Buy Now Datasheet

LS-331M2WL3A3535 Lelon Electronics Corp

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer XICON PASSIVE COMPONENTS LELON ELECTRONICS CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Capacitance 330 µF 330 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 35 mm 35 mm
Dielectric Material ALUMINUM ALUMINUM (WET)
Length 35 mm 35 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Snap-in Snap-in
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 450 V 450 V
Ripple Current 2060 mA 2060 mA
Series LS
Terminal Pitch 10 mm
Base Number Matches 1 1
Packing Method Box

Compare LS331M2W-3535(A) with alternatives

Compare LS-331M2WL3A3535 with alternatives