Part Details for LS331M2W-3535(A) by Xicon Passive Components
Overview of LS331M2W-3535(A) by Xicon Passive Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LS331M2W-3535(A)
LS331M2W-3535(A) CAD Models
LS331M2W-3535(A) Part Data Attributes
|
LS331M2W-3535(A)
Xicon Passive Components
Buy Now
Datasheet
|
Compare Parts:
LS331M2W-3535(A)
Xicon Passive Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 330uF,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | XICON PASSIVE COMPONENTS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM | |
Length | 35 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 2060 mA | |
Series | LS | |
Terminal Pitch | 10 mm |
Alternate Parts for LS331M2W-3535(A)
This table gives cross-reference parts and alternative options found for LS331M2W-3535(A). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LS331M2W-3535(A), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LS-331M2WS3-3535 | Lelon Electronics Corp | Check for Price | CAP,AL2O3,330UF,450VDC,20% -TOL,20% +TOL | LS331M2W-3535(A) vs LS-331M2WS3-3535 |
LS-331M2WL3A3535 | Lelon Electronics Corp | Check for Price | CAP,AL2O3,330UF,450VDC,20% -TOL,20% +TOL | LS331M2W-3535(A) vs LS-331M2WL3A3535 |
ALC70E331DC450 | KEMET Corporation | Check for Price | Aluminum Electrolytic Capacitor, | LS331M2W-3535(A) vs ALC70E331DC450 |
LS-331M2WT2A3535 | Lelon Electronics Corp | Check for Price | CAP,AL2O3,330UF,450VDC,20% -TOL,20% +TOL | LS331M2W-3535(A) vs LS-331M2WT2A3535 |
LS-331M2WL4-3535 | Lelon Electronics Corp | Check for Price | CAP,AL2O3,330UF,450VDC,20% -TOL,20% +TOL | LS331M2W-3535(A) vs LS-331M2WL4-3535 |
TYSV2W337L35ML | TE Connectivity | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 330uF | LS331M2W-3535(A) vs TYSV2W337L35ML |
ALC70A331DC450 | KEMET Corporation | $6.1686 | Aluminum Electrolytic Capacitor, | LS331M2W-3535(A) vs ALC70A331DC450 |
LS-331M2WL5-3535 | Lelon Electronics Corp | Check for Price | CAP,AL2O3,330UF,450VDC,20% -TOL,20% +TOL | LS331M2W-3535(A) vs LS-331M2WL5-3535 |
LS331M2W-3535 | Xicon Passive Components | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 330uF, | LS331M2W-3535(A) vs LS331M2W-3535 |
337LBB450M2EE | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, ROHS COMPLIANT | LS331M2W-3535(A) vs 337LBB450M2EE |