LS3-681K
vs
1641R-684K
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
INDUCTOR SUPPLY INC
API DELEVAN
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Construction
Shielded
Tubular
DC Resistance
11.8 Ω
11.8 Ω
Inductance-Nom (L)
680 µH
680 µH
Inductor Application
RF INDUCTOR
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
Lead Diameter
0.64 mm
0.635 mm
Lead Length
29.21 mm
36.58 mm
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Diameter
4.114 mm
4.11 mm
Package Length
10.414 mm
10.41 mm
Package Style
Axial
Axial
Packing Method
Bulk; TR
TR, 14 INCH
Quality Factor-Min (at L-nom)
60
60
Rated Current-Max
0.08 A
0.084 A
Self Resonance Frequency
4.5 MHz
4.5 MHz
Shape/Size Description
TUBULAR PACKAGE
TUBULAR PACKAGE
Shielded
YES
YES
Surface Mount
NO
NO
Terminal Placement
AXIAL
AXIAL
Terminal Shape
PRINTED WIRING PIN
WIRE
Test Frequency
0.79 MHz
0.79 MHz
Tolerance
10%
10%
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Samacsys Manufacturer
API Delevan
Core Material
FERRITE
JESD-609 Code
e3
Terminal Finish
TIN
Compare LS3-681K with alternatives
Compare 1641R-684K with alternatives