LS3-681K vs 1641-684K feature comparison

LS3-681K Inductor Supply Inc

Buy Now Datasheet

1641-684K API Delevan

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer INDUCTOR SUPPLY INC API DELEVAN
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Construction Shielded Tubular
DC Resistance 11.8 Ω 11.8 Ω
Inductance-Nom (L) 680 µH 680 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Lead Diameter 0.64 mm 0.635 mm
Lead Length 29.21 mm 36.58 mm
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 4.114 mm 4.11 mm
Package Length 10.414 mm 10.41 mm
Package Style Axial Axial
Packing Method Bulk; TR TR, 14 INCH
Quality Factor-Min (at L-nom) 60 60
Rated Current-Max 0.08 A 0.084 A
Self Resonance Frequency 4.5 MHz 4.5 MHz
Shape/Size Description TUBULAR PACKAGE TUBULAR PACKAGE
Shielded YES YES
Surface Mount NO NO
Terminal Placement AXIAL AXIAL
Terminal Shape PRINTED WIRING PIN WIRE
Test Frequency 0.79 MHz 0.79 MHz
Tolerance 10% 10%
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Core Material FERRITE
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn63Pb37)

Compare LS3-681K with alternatives

Compare 1641-684K with alternatives