LS103C-GS18 vs SD103CW feature comparison

LS103C-GS18 Vishay Intertechnologies

Buy Now Datasheet

SD103CW Daco Semiconductor Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC DACO SEMICONDUCTOR CO LTD
Reach Compliance Code compliant unknown
Factory Lead Time 9 Weeks
Additional Feature LOW LEAKAGE CURRENT
Application GENERAL PURPOSE
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.37 V
JEDEC-95 Code DO-213AA
JESD-30 Code O-LELF-R2 R-PDSO-G2
JESD-609 Code e2
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 15 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Package Body Material GLASS PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style LONG FORM SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max 0.4 W 0.4 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 20 V 20 V
Reverse Recovery Time-Max 0.01 µs 0.01 µs
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Finish TIN SILVER
Terminal Form WRAP AROUND GULL WING
Terminal Position END DUAL
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 1 1
Package Description SOD-123, 2 PIN
ECCN Code EAR99
HTS Code 8541.10.00.70
Operating Temperature-Min -55 °C
Output Current-Max 0.35 A

Compare LS103C-GS18 with alternatives

Compare SD103CW with alternatives