SD103CW
vs
SD103CW-R2-10001
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
CHANGZHOU STARSEA ELECTRONICS CO LTD
PAN JIT INTERNATIONAL INC
Package Description
SOD-123, 2 PIN
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.70
8541.10.00.70
Application
GENERAL PURPOSE
FAST RECOVERY
Breakdown Voltage-Min
20 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.6 V
0.6 V
JESD-30 Code
R-PDSO-G2
R-PDSO-G2
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Output Current-Max
0.35 A
0.35 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Power Dissipation-Max
0.4 W
Rep Pk Reverse Voltage-Max
20 V
20 V
Reverse Current-Max
5 µA
5 µA
Reverse Recovery Time-Max
0.01 µs
Reverse Test Voltage
10 V
10 V
Surface Mount
YES
YES
Technology
SCHOTTKY
SCHOTTKY
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Base Number Matches
29
1
Rohs Code
Yes
Non-rep Pk Forward Current-Max
2 A
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Compare SD103CW with alternatives
Compare SD103CW-R2-10001 with alternatives