LS-472M1HH2A2235 Lelon Electronics CorpBuy Now Datasheet |
LS-472M1HL3A2235 Lelon Electronics CorpBuy Now Datasheet |
Rohs Code | Yes | Yes |
---|---|---|
Part Life Cycle Code | Contact Manufacturer | Contact Manufacturer |
Ihs Manufacturer | LELON ELECTRONICS CORP | LELON ELECTRONICS CORP |
Package Description | , | , |
Reach Compliance Code | compliant | compliant |
ECCN Code | EAR99 | EAR99 |
HTS Code | 8532.22.00.40 | 8532.22.00.40 |
Capacitance | 4700 µF | 4700 µF |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | ALUMINUM ELECTROLYTIC CAPACITOR |
Diameter | 22 mm | 22 mm |
Dielectric Material | ALUMINUM (WET) | ALUMINUM (WET) |
Length | 35 mm | 35 mm |
Negative Tolerance | 20% | 20% |
Number of Terminals | 2 | 2 |
Operating Temperature-Max | 85 °C | 85 °C |
Operating Temperature-Min | -40 °C | -40 °C |
Package Style | Snap-in | Snap-in |
Packing Method | Box | Box |
Polarity | POLARIZED | POLARIZED |
Positive Tolerance | 20% | 20% |
Rated (DC) Voltage (URdc) | 50 V | 50 V |
Ripple Current | 2830 mA | 2830 mA |
Terminal Pitch | 10 mm | |
Base Number Matches | 1 | 1 |