LRGSCK610-CS-B-E/250N vs LRGSCK615-CW-B-D/125N feature comparison

LRGSCK610-CS-B-E/250N Carling Technologies

Buy Now Datasheet

LRGSCK615-CW-B-D/125N Carling Technologies

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CARLING TECHNOLOGIES INC CARLING TECHNOLOGIES INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.65 8536.50.90.65
Actuator Type ROCKER ROCKER
Body Breadth 27.17 mm 27.17 mm
Body Height 29.97 mm 29.97 mm
Body Length or Diameter 27.58 mm 27.58 mm
Contact (AC) Max Rating R Load 20A@125VAC 20A@125VAC
Contact Current(AC)-Max 20 A 20 A
Contact Voltage(AC)-Max 125 V 125 V
Electrical Life 50000 Cycle(s) 50000 Cycle(s)
Illumination RED LAMP RED LAMP
Mounting Feature PANEL MOUNT PANEL MOUNT
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Surface Mount NO NO
Switch Action LATCHED LATCHED
Switch Function DPST DPST
Switch Type ROCKER SWITCH ROCKER SWITCH
Termination Type SOLDER WIRE
Base Number Matches 1 1

Compare LRGSCK610-CS-B-E/250N with alternatives

Compare LRGSCK615-CW-B-D/125N with alternatives