LRGSCK610-CS-B-E/250N
vs
LRGSCK610-RW-B-E/006V
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CARLING TECHNOLOGIES INC
CARLING TECHNOLOGIES INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.65
8536.50.90.65
Actuator Type
ROCKER
ROCKER
Body Breadth
27.17 mm
27.17 mm
Body Height
29.97 mm
29.97 mm
Body Length or Diameter
27.58 mm
27.58 mm
Contact (AC) Max Rating R Load
20A@125VAC
20A@125VAC
Contact Current(AC)-Max
20 A
20 A
Contact Voltage(AC)-Max
125 V
125 V
Electrical Life
50000 Cycle(s)
50000 Cycle(s)
Illumination
RED LAMP
RED LAMP
Mounting Feature
PANEL MOUNT
PANEL MOUNT
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Surface Mount
NO
NO
Switch Action
LATCHED
LATCHED
Switch Function
DPST
DPST
Switch Type
ROCKER SWITCH
ROCKER SWITCH
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Compare LRGSCK610-CS-B-E/250N with alternatives
Compare LRGSCK610-RW-B-E/006V with alternatives