LR745N3-GP014
vs
HV9120NG-G
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
SUPERTEX INC
MICROCHIP TECHNOLOGY INC
Package Description
,
SOP, SOP16,.25
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8541.29.00.95
Analog IC - Other Type
ANALOG CIRCUIT
SWITCHING CONTROLLER
Base Number Matches
1
4
Rohs Code
Yes
ECCN Code
EAR99
Factory Lead Time
5 Weeks, 4 Days
Samacsys Manufacturer
Microchip
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
450 V
Input Voltage-Min
10 V
Input Voltage-Nom
48 V
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e3
Length
9.9 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
4.16 V
Output Voltage-Min
3.84 V
Output Voltage-Nom
4 V
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Screening Level
TS 16949
Seated Height-Max
1.75 mm
Supply Current-Max (Isup)
1.3 mA
Supply Voltage-Nom (Vsup)
10 V
Surface Mount
YES
Switcher Configuration
SINGLE
Switching Frequency-Max
3000 kHz
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
Compare LR745N3-GP014 with alternatives
Compare HV9120NG-G with alternatives