-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SWITCHING CONTROLLER, 3000kHz SWITCHING FREQ-MAX, PDSO16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X5238
|
Newark | Supply Voltage Min:9V, Supply Voltage Max:13.5V, Ic Case/Package:Nsoic, No. Of Pins:16Pins, Operating Temperature Min:-55°C, Operating Temperature Max:125°C, Product Range:-, Qualification:-, Msl:Msl 1 - Unlimited, Frequency:3Mhz Rohs Compliant: Yes |Microchip HV9120NG-G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 155 |
|
$2.2500 / $2.4200 | Buy Now |
DISTI #
HV9120NG-G-ND
|
DigiKey | IC REG CTRLR FLYBACK 16SOIC Min Qty: 1 Lead time: 4 Weeks Container: Tube |
192 In Stock |
|
$2.1800 / $2.8700 | Buy Now |
DISTI #
HV9120NG-G
|
Avnet Americas | Current Mode PWM Controller 16-Pin SOIC Tube - Rail/Tube (Alt: HV9120NG-G) RoHS: Compliant Min Qty: 180 Package Multiple: 45 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$2.1800 / $2.8700 | Buy Now |
DISTI #
67X5238
|
Avnet Americas | Current Mode PWM Controller 16-Pin SOIC Tube - Bulk (Alt: 67X5238) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 4 Days Container: Bulk | 155 Partner Stock |
|
$2.2700 / $2.9800 | Buy Now |
DISTI #
689-HV9120NG-G
|
Mouser Electronics | Switching Controllers HVCMOS 450V 2% Ref RoHS: Compliant | 4028 |
|
$2.1200 / $2.6900 | Buy Now |
DISTI #
HV9120NG-G
|
Microchip Technology Inc | SWITCHMODE CONTROLLER, 450V, 2% REF, Projected EOL: 2034-03-03 RoHS: Compliant pbFree: Yes |
6345 Alternates Available |
|
$2.0800 / $2.8700 | Buy Now |
DISTI #
70431592
|
RS | 14 SOIC 3.90mm(.150in) TUBESWITCHMODE CONTROLLER, 450V, 2% REF | Microchip Technology Inc. HV9120NG-G RoHS: Not Compliant Min Qty: 180 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5000 / $2.9400 | RFQ |
|
Future Electronics | SWITCHMODE CONTROLLER, 450V, 2% REF RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 24Tube |
|
$2.2100 / $2.5500 | Buy Now |
|
Future Electronics | SWITCHMODE CONTROLLER, 450V, 2% REF RoHS: Compliant pbFree: Yes Min Qty: 405 Package Multiple: 45 Container: Tube | 0Tube |
|
$2.3200 / $2.5500 | Buy Now |
|
Onlinecomponents.com | Current Mode PWM Controller 3000kHz 14-Pin SOIC N Tube RoHS: Compliant |
585 In Stock |
|
$1.8300 / $2.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HV9120NG-G
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
HV9120NG-G
Microchip Technology Inc
SWITCHING CONTROLLER, 3000kHz SWITCHING FREQ-MAX, PDSO16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOP, SOP16,.25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 5 Weeks, 4 Days | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 450 V | |
Input Voltage-Min | 10 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 4.16 V | |
Output Voltage-Min | 3.84 V | |
Output Voltage-Nom | 4 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 1.3 mA | |
Supply Voltage-Nom (Vsup) | 10 V | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 3000 kHz | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for HV9120NG-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HV9120NG-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LR745N8-G | SPECIALTY ANALOG CIRCUIT, PSSO3 | Microchip Technology Inc | HV9120NG-G vs LR745N8-G |