LR431APLT1G vs ZXRE252ASA-7 feature comparison

LR431APLT1G LRC Leshan Radio Co Ltd

Buy Now Datasheet

ZXRE252ASA-7 Diodes Incorporated

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer LESHAN RADIO CO LTD DIODES INC
Package Description , TO-236 LSSOP,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -40 °C
Output Current-Max 0.1 A
Output Voltage-Max 36 V 36 V
Output Voltage-Min 2.5 V 2.47 V
Output Voltage-Nom 2.5 V 2.495 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code TO-236 TO-236
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Technology BIPOLAR
Temp Coef of Voltage-Max 97.14285714 ppm/°C 82.58 ppm/°C
Temperature Grade COMMERCIAL AUTOMOTIVE
Trim/Adjustable Output YES YES
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code SOT-23
Pin Count 3
Factory Lead Time 8 Weeks
Samacsys Manufacturer Diodes Incorporated
JESD-30 Code R-PDSO-G3
JESD-609 Code e3
Length 2.9 mm
Moisture Sensitivity Level 1
Package Code LSSOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1.35 mm
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.96 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 1.3 mm

Compare LR431APLT1G with alternatives

Compare ZXRE252ASA-7 with alternatives