LQW18AS10NG0ZB
vs
BWCS0016100810NG00
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
CHILISIN ELECTRONICS CORP
Package Description
CHIP, 0603
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Case/Size Code
0603
0603
DC Resistance
0.13 Ω
0.13 Ω
Inductance-Nom (L)
0.01 µH
0.01 µH
Inductor Application
RF INDUCTOR
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Height
0.8 mm
0.82 mm
Package Length
1.6 mm
1.6 mm
Package Style
SMT
SMT
Package Width
0.8 mm
1.02 mm
Packing Method
BULK
TR, Paper, 7 Inch
Quality Factor-Min (at L-nom)
31
31
Rated Current-Max
0.7 A
0.7 A
Reference Standard
AEC-Q200
Self Resonance Frequency
4800 MHz
4800 MHz
Shape/Size Description
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Shielded
NO
NO
Surface Mount
YES
YES
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Placement
DUAL ENDED
DUAL ENDED
Terminal Shape
ONE SURFACE
ONE SURFACE
Test Frequency
250 MHz
250 MHz
Tolerance
2%
2%
Base Number Matches
1
3
Construction
Rectangular
Core Material
CERAMIC
Compare LQW18AS10NG0ZB with alternatives
Compare BWCS0016100810NG00 with alternatives