LQS40A48-5V0GREJ vs IHD48040A050V-002 feature comparison

LQS40A48-5V0GREJ Artesyn Embedded Technologies

Buy Now Datasheet

IHD48040A050V-002 TDK Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer EMERSON NETWORK POWER TDK CORP
Part Package Code MODULE
Package Description , ,
Pin Count 8
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 75 V 75 V
Input Voltage-Min 36 V 36 V
Input Voltage-Nom 48 V 48 V
JESD-30 Code R-XDMA-P8 R-XDMA-P9
Length 58.4 mm
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 9
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Voltage-Max 10.5 V 5.5 V
Output Voltage-Min 1 V 2.7 V
Output Voltage-Nom 5 V 5 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DMA DMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 8.89 mm
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade INDUSTRIAL
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 3.81 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Total Power Output-Max 200 W 200 W
Trim/Adjustable Output YES YES
Width 36.8 mm
Base Number Matches 2 1
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare LQS40A48-5V0GREJ with alternatives

Compare IHD48040A050V-002 with alternatives