IHD48040A050V-002 vs VI-LC30-EU feature comparison

IHD48040A050V-002 TDK Corporation

Buy Now Datasheet

VI-LC30-EU Vicor Corporation

Buy Now Datasheet
Obsolete Active
TDK CORP VICOR CORP
, ,
unknown not_compliant
EAR99 EAR99
DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
75 V 60 V
36 V 42 V
48 V 48 V
R-XDMA-P9 R-XXMA-X10
e0 e0
1 1
1 1
9 10
5.5 V 5.5 V
2.7 V 2.5 V
5 V 5 V
UNSPECIFIED UNSPECIFIED
DMA XMA
RECTANGULAR RECTANGULAR
MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Not Qualified Not Qualified
NO NO
HYBRID HYBRID
TIN LEAD TIN LEAD
PIN/PEG UNSPECIFIED
DUAL UNSPECIFIED
200 W 200 W
YES YES
1 1
No
No
MODULE
CE, TUV, UL, VDE, CSA, IEC
219.2 mm
0.5%
1%
85 °C
-10 °C
OUTPUT OVER VOLTAGE
OTHER
64.5 mm

Compare IHD48040A050V-002 with alternatives

Compare VI-LC30-EU with alternatives