LQP03TQ6N2H02J
vs
MLG0603S6N2HT000
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Not Recommended
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
TDK CORP
Package Description
0201
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Case/Size Code
0201
0201
DC Resistance
0.55 Ω
0.55 Ω
Inductance-Nom (L)
0.0062 µH
0.0062 µH
Inductor Application
RF INDUCTOR
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.3 mm
0.3 mm
Package Length
0.6 mm
0.6 mm
Package Style
SMT
SMT
Package Width
0.3 mm
0.3 mm
Packing Method
TR, PAPER, 13 INCH
TR, PUNCHED PAPER, 7 INCH
Quality Factor-Min (at L-nom)
17
5
Rated Current-Max
0.3 A
0.25 A
Self Resonance Frequency
6000 MHz
4200 MHz
Shape/Size Description
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Shielded
NO
NO
Surface Mount
YES
YES
Terminal Placement
DUAL ENDED
DUAL ENDED
Terminal Shape
WRAPAROUND
WRAPAROUND
Test Frequency
500 MHz
100 MHz
Tolerance
3%
3%
Base Number Matches
1
1
Pbfree Code
Yes
Factory Lead Time
12 Weeks
Construction
Rectangular
Core Material
CERAMIC
JESD-609 Code
e3
Terminal Finish
TIN
Compare LQP03TQ6N2H02J with alternatives
Compare MLG0603S6N2HT000 with alternatives