LQP03TQ6N2H02J vs MLG0603S6N2HT feature comparison

LQP03TQ6N2H02J Murata Manufacturing Co Ltd

Buy Now Datasheet

MLG0603S6N2HT TDK Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Active
Ihs Manufacturer MURATA MANUFACTURING CO LTD TDK CORP
Package Description 0201 0201
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case/Size Code 0201 0201
DC Resistance 0.55 Ω 0.55 Ω
Inductance-Nom (L) 0.0062 µH 0.0062 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.3 mm 0.3 mm
Package Length 0.6 mm 0.6 mm
Package Style SMT SMT
Package Width 0.3 mm 0.3 mm
Packing Method TR, PAPER, 13 INCH TR
Quality Factor-Min (at L-nom) 17 5
Rated Current-Max 0.3 A 0.25 A
Self Resonance Frequency 6000 MHz 4200 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Surface Mount YES YES
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 500 MHz 100 MHz
Tolerance 3% 3%
Base Number Matches 1 1
Pbfree Code Yes
Construction Multilayer Chip
Core Material CERAMIC

Compare LQP03TQ6N2H02J with alternatives

Compare MLG0603S6N2HT with alternatives