LQP03TN4N3JZ2J vs LQP03TQ4N3J02D feature comparison

LQP03TN4N3JZ2J Murata Manufacturing Co Ltd

Buy Now Datasheet

LQP03TQ4N3J02D Murata Manufacturing Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer MURATA MANUFACTURING CO LTD MURATA MANUFACTURING CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case/Size Code 0201 0201
DC Resistance 0.4 Ω 0.35 Ω
Inductance-Nom (L) 0.0043 µH 0.0043 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.3 mm 0.3 mm
Package Length 0.6 mm 0.6 mm
Package Style SMT SMT
Package Width 0.3 mm 0.3 mm
Packing Method TR, PAPER, 13 INCH TR, PAPER, 7 INCH
Quality Factor-Min (at L-nom) 14 17
Rated Current-Max 0.35 A 0.36 A
Reference Standard AEC-Q200
Self Resonance Frequency 5300 MHz 6500 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Surface Mount YES YES
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 500 MHz 500 MHz
Tolerance 5% 5%
Base Number Matches 1 1
Package Description CHIP
Factory Lead Time 10 Weeks

Compare LQP03TN4N3JZ2J with alternatives

Compare LQP03TQ4N3J02D with alternatives