Part Details for LQP03TQ4N3J02D by Murata Manufacturing Co Ltd
Overview of LQP03TQ4N3J02D by Murata Manufacturing Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LQP03TQ4N3J02D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-14991-1-ND
|
DigiKey | FIXED IND 4.3NH 360MA 350MOHM SM Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$0.0139 / $0.1000 | Buy Now |
DISTI #
LQP03TQ4N3J02D
|
Avnet Americas | Ind Chip Film 4.3nH 5% 0201 Paper T/R - Tape and Reel (Alt: LQP03TQ4N3J02D) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0112 | Buy Now |
DISTI #
81-LQP03TQ4N3J02D
|
Mouser Electronics | RF Inductors - SMD PLEASE SEE MURATA'S SUGGESTED ALTERNATE LQP03HQ4N3J02D RoHS: Compliant | 0 |
|
$0.0130 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks | 0 |
|
$0.0120 | Buy Now |
Part Details for LQP03TQ4N3J02D
LQP03TQ4N3J02D CAD Models
LQP03TQ4N3J02D Part Data Attributes
|
LQP03TQ4N3J02D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQP03TQ4N3J02D
Murata Manufacturing Co Ltd
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Case/Size Code | 0201 | |
DC Resistance | 0.35 Ω | |
Inductance-Nom (L) | 0.0043 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 17 | |
Rated Current-Max | 0.36 A | |
Self Resonance Frequency | 6500 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 500 MHz | |
Tolerance | 5% |
Alternate Parts for LQP03TQ4N3J02D
This table gives cross-reference parts and alternative options found for LQP03TQ4N3J02D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQP03TQ4N3J02D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LQP03TQ4N3J02B | Murata Manufacturing Co Ltd | Check for Price | General Purpose Inductor, | LQP03TQ4N3J02D vs LQP03TQ4N3J02B |
LQP03TN4N3J02B | Murata Manufacturing Co Ltd | Check for Price | General Purpose Inductor, 0.0043uH, 5%, 1 Element, SMD, 0201, CHIP, 0201 | LQP03TQ4N3J02D vs LQP03TN4N3J02B |
SDCL0603Q4N3JT02B03 | Sunlord | Check for Price | General Purpose Inductor, 0.0043uH, 5%, 1 Element, Ceramic-Core, SMD, 0201, CHIP | LQP03TQ4N3J02D vs SDCL0603Q4N3JT02B03 |
MLG0603P4N3JT000 | TDK Corporation | Check for Price | General Purpose Inductor, 0.0043uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0201 | LQP03TQ4N3J02D vs MLG0603P4N3JT000 |
CIH03U4N3JNC | Samsung Electro-Mechanics | Check for Price | General Purpose Inductor, 0.0043uH, 5%, 1 Element, Ceramic-Core, SMD, 0201, CHIP, 0201 | LQP03TQ4N3J02D vs CIH03U4N3JNC |
LQP03TN4N3JZ2J | Murata Manufacturing Co Ltd | Check for Price | General Purpose Inductor, | LQP03TQ4N3J02D vs LQP03TN4N3JZ2J |
LQP03TN4N3JZ2D | Murata Manufacturing Co Ltd | Check for Price | General Purpose Inductor, 0.0043uH, 5%, 1 Element, SMD, CHIP, 0201 | LQP03TQ4N3J02D vs LQP03TN4N3JZ2D |
MLG0603P4N3JT | TDK Corporation | Check for Price | General Purpose Inductor, 0.0043uH, 5%, 1 Element, Ceramic-Core, SMD, 0201, CHIP, 0201, HALOGEN FREE AND ROHS COMPLIANT | LQP03TQ4N3J02D vs MLG0603P4N3JT |
LQP03TN4N3JZ2B | Murata Manufacturing Co Ltd | Check for Price | General Purpose Inductor, | LQP03TQ4N3J02D vs LQP03TN4N3JZ2B |
MLG0603P4N3JTD25 | TDK Corporation | Check for Price | General Purpose Inductor, | LQP03TQ4N3J02D vs MLG0603P4N3JTD25 |