LQP03TN3N8B02D
vs
LQP03TQ3N8B02J
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Not Recommended
|
Ihs Manufacturer |
MURATA MANUFACTURING CO LTD
|
MURATA MANUFACTURING CO LTD
|
Package Description |
CHIP
|
CHIP
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Factory Lead Time |
12 Weeks
|
|
Samacsys Manufacturer |
Murata Electronics
|
Murata Electronics
|
Case/Size Code |
0201
|
0201
|
Construction |
Chip
|
|
DC Resistance |
0.3 Ω
|
0.25 Ω
|
Inductance-Nom (L) |
0.0038 µH
|
0.0038 µH
|
Inductor Application |
RF INDUCTOR
|
RF INDUCTOR
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code |
e3
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
0.3 mm
|
0.3 mm
|
Package Length |
0.6 mm
|
0.6 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
0.3 mm
|
0.3 mm
|
Packing Method |
TR, PAPER, 7 INCH
|
TR, PAPER, 13 INCH
|
Quality Factor-Min (at L-nom) |
14
|
17
|
Rated Current-Max |
0.4 A
|
0.4 A
|
Self Resonance Frequency |
6000 MHz
|
6500 MHz
|
Shape/Size Description |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Shielded |
NO
|
NO
|
Special Feature |
INDUCTANCE TOLERANCE IS 0.1 NANO HENRY
|
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Tin (Sn)
|
|
Terminal Placement |
DUAL ENDED
|
DUAL ENDED
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Test Frequency |
500 MHz
|
500 MHz
|
Tolerance |
2.63%
|
2.63%
|
Base Number Matches |
1
|
1
|
|
|
|
Compare LQP03TN3N8B02D with alternatives
Compare LQP03TQ3N8B02J with alternatives