LQP03TN2N7CZ2D vs MLG0603P2N7CT000 feature comparison

LQP03TN2N7CZ2D Murata Manufacturing Co Ltd

Buy Now Datasheet

MLG0603P2N7CT000 TDK Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MURATA MANUFACTURING CO LTD TDK CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Factory Lead Time 12 Weeks 12 Weeks
Samacsys Manufacturer Murata Electronics TDK
Case/Size Code 0201 0201
DC Resistance 0.2 Ω 0.2 Ω
Inductance-Nom (L) 0.0027 µH 0.0027 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e3
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.3 mm 0.3 mm
Package Length 0.6 mm 0.6 mm
Package Style SMT SMT
Package Width 0.3 mm 0.3 mm
Packing Method TR, PAPER, 7 INCH TR, PUNCHED PAPER, 7 INCH
Quality Factor-Min (at L-nom) 14 14
Rated Current-Max 0.5 A 0.5 A
Reference Standard AEC-Q200
Self Resonance Frequency 10000 MHz 7500 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Special Feature INDUCTANCE TOLERANCE IS 0.2 NANO HENRY
Surface Mount YES YES
Terminal Finish Tin (Sn)
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 500 MHz 500 MHz
Tolerance 7.41% 7.41%
Base Number Matches 1 1
Package Description CHIP
Construction Rectangular
Core Material CERAMIC

Compare LQP03TN2N7CZ2D with alternatives

Compare MLG0603P2N7CT000 with alternatives