LQP03TN2N7CZ2D vs LQP03TN2N7C02D feature comparison

LQP03TN2N7CZ2D Murata Manufacturing Co Ltd

Buy Now Datasheet

LQP03TN2N7C02D Murata Manufacturing Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MURATA MANUFACTURING CO LTD MURATA MANUFACTURING CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Factory Lead Time 12 Weeks 12 Weeks
Samacsys Manufacturer Murata Electronics Murata Electronics
Case/Size Code 0201 0201
DC Resistance 0.2 Ω 0.2 Ω
Inductance-Nom (L) 0.0027 µH 0.0027 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e3 e3
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.3 mm 0.3 mm
Package Length 0.6 mm 0.6 mm
Package Style SMT SMT
Package Width 0.3 mm 0.3 mm
Packing Method TR, PAPER, 7 INCH TR, PAPER, 7 INCH
Quality Factor-Min (at L-nom) 14 14
Rated Current-Max 0.5 A 0.5 A
Reference Standard AEC-Q200
Self Resonance Frequency 10000 MHz 10000 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Special Feature INDUCTANCE TOLERANCE IS 0.2 NANO HENRY INDUCTANCE TOLERANCE IS 0.2 NANO HENRY
Surface Mount YES YES
Terminal Finish Tin (Sn) Tin (Sn)
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 500 MHz 500 MHz
Tolerance 7.41% 7.41%
Base Number Matches 1 1
Pbfree Code Yes
Package Description CHIP
Construction Chip

Compare LQP03TN2N7CZ2D with alternatives

Compare LQP03TN2N7C02D with alternatives