LQG15HH8N2H02B
vs
MHQ1005P8N2HTD25
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MURATA MANUFACTURING CO LTD
|
TDK CORP
|
Package Description |
CHIP, 0402
|
0402
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Samacsys Manufacturer |
Murata Electronics
|
TDK
|
Case/Size Code |
0402
|
0402
|
DC Resistance |
0.24 Ω
|
0.16 Ω
|
Inductance-Nom (L) |
0.0082 µH
|
0.0082 µH
|
Inductor Application |
RF INDUCTOR
|
RF INDUCTOR
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
0.5 mm
|
0.5 mm
|
Package Length |
1 mm
|
1 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
0.5 mm
|
0.6 mm
|
Packing Method |
BULK
|
TR, PUNCHED PAPER, 7 INCH
|
Quality Factor-Min (at L-nom) |
8
|
23
|
Rated Current-Max |
0.55 A
|
0.55 A
|
Reference Standard |
AEC-Q200
|
AEC-Q200
|
Self Resonance Frequency |
3700 MHz
|
3600 MHz
|
Shape/Size Description |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Shielded |
NO
|
NO
|
Surface Mount |
YES
|
YES
|
Terminal Placement |
DUAL ENDED
|
DUAL ENDED
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Test Frequency |
100 MHz
|
100 MHz
|
Tolerance |
3%
|
3%
|
Base Number Matches |
1
|
1
|
Factory Lead Time |
|
12 Weeks
|
Construction |
|
Rectangular
|
Core Material |
|
CERAMIC
|
Special Feature |
|
Q IS MEASURED AT 250 MHZ
|
|
|
|
Compare LQG15HH8N2H02B with alternatives
Compare MHQ1005P8N2HTD25 with alternatives