MHQ1005P8N2HTD25 vs LQG15WH8N2H02B feature comparison

MHQ1005P8N2HTD25 TDK Corporation

Buy Now Datasheet

LQG15WH8N2H02B Murata Manufacturing Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TDK CORP MURATA MANUFACTURING CO LTD
Package Description 0402 CHIP, 0402
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Factory Lead Time 12 Weeks
Case/Size Code 0402 0402
Construction Rectangular
Core Material CERAMIC
DC Resistance 0.16 Ω 0.16 Ω
Inductance-Nom (L) 0.0082 µH 0.0082 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.5 mm 0.5 mm
Package Length 1 mm 1 mm
Package Style SMT SMT
Package Width 0.6 mm 0.6 mm
Packing Method TR, PUNCHED PAPER, 7 INCH BULK
Quality Factor-Min (at L-nom) 23 23
Rated Current-Max 0.55 A 0.55 A
Reference Standard AEC-Q200 AEC-Q200
Self Resonance Frequency 3600 MHz 3600 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Special Feature Q IS MEASURED AT 250 MHZ Q MEASURED AT 250 MHZ
Surface Mount YES YES
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 100 MHz 250 MHz
Tolerance 3% 3%
Base Number Matches 1 1

Compare MHQ1005P8N2HTD25 with alternatives

Compare LQG15WH8N2H02B with alternatives