LPS4414-824MPD vs LPS4414-824MPC feature comparison

LPS4414-824MPD Coilcraft Inc

Buy Now Datasheet

LPS4414-824MPC Coilcraft Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer COILCRAFT INC COILCRAFT INC
Package Description 1717 1717
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case/Size Code 1717 1717
Construction Shielded Shielded
Core Material Ferrite Ferrite
DC Resistance 15.1 Ω 15.1 Ω
Inductance-Nom (L) 820 µH 820 µH
Inductor Application POWER INDUCTOR POWER INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e0 e0
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 1.4 mm 1.4 mm
Package Length 4.3 mm 4.3 mm
Package Style SMT SMT
Package Width 4.3 mm 4.3 mm
Packing Method TR, Embossed Plastic, 13 Inch TR, Embossed Plastic, 7 Inch
Rated Current-Max 0.14 A 0.14 A
Self Resonance Frequency 3 MHz 3 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded YES YES
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn63Pb37) Tin/Lead (Sn63Pb37)
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape ONE SURFACE ONE SURFACE
Test Frequency 0.1 MHz 0.1 MHz
Tolerance 20% 20%
Base Number Matches 1 1

Compare LPS4414-824MPD with alternatives

Compare LPS4414-824MPC with alternatives