Part Details for LPS4414-824MPD by Coilcraft Inc
Overview of LPS4414-824MPD by Coilcraft Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS4414-123MLB | Coilcraft Inc | General Purpose Inductor, 12uH, 20%, 1 Element, Ferrite-Core, SMD, 1717, ROHS COMPLIANT | |
LPS4414-155MLB | Coilcraft Inc | General Purpose Inductor, 1500uH, 20%, 1 Element, Ferrite-Core, SMD, 1717, ROHS COMPLIANT | |
LPS4414-223MLB | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 1717, ROHS COMPLIANT |
Part Details for LPS4414-824MPD
LPS4414-824MPD CAD Models
LPS4414-824MPD Part Data Attributes
|
LPS4414-824MPD
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
LPS4414-824MPD
Coilcraft Inc
General Purpose Inductor, 820uH, 20%, 1 Element, Ferrite-Core, SMD, 1717, CHIP, 1717, HALOGEN FREE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 1717 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1717 | |
Construction | Shielded | |
Core Material | Ferrite | |
DC Resistance | 15.1 Ω | |
Inductance-Nom (L) | 820 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.4 mm | |
Package Length | 4.3 mm | |
Package Style | SMT | |
Package Width | 4.3 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 0.14 A | |
Self Resonance Frequency | 3 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for LPS4414-824MPD
This table gives cross-reference parts and alternative options found for LPS4414-824MPD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPS4414-824MPD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LPS4414-824MLB | General Purpose Inductor, 820uH, 20%, 1 Element, Ferrite-Core, SMD, 1717, ROHS COMPLIANT | Coilcraft Inc | LPS4414-824MPD vs LPS4414-824MLB |
LPS4414-824MLC | General Purpose Inductor, 820uH, 20%, 1 Element, Ferrite-Core, SMD, 1717, ROHS COMPLIANT | Coilcraft Inc | LPS4414-824MPD vs LPS4414-824MLC |
LPS4414-824MRB | General Purpose Inductor, 820uH, 20%, 1 Element, Ferrite-Core, SMD, 1717, CHIP, 1717, HALOGEN FREE AND ROHS COMPLIANT | Coilcraft Inc | LPS4414-824MPD vs LPS4414-824MRB |
LPS4414-824MPB | General Purpose Inductor, 820uH, 20%, 1 Element, Ferrite-Core, SMD, 1717, CHIP, 1717, HALOGEN FREE | Coilcraft Inc | LPS4414-824MPD vs LPS4414-824MPB |
LPS4414-824MQB | General Purpose Inductor, 820uH, 20%, 1 Element, Ferrite-Core, SMD, 1717, CHIP, 1717, HALOGEN FREE AND ROHS COMPLIANT | Coilcraft Inc | LPS4414-824MPD vs LPS4414-824MQB |
LPS4414-824MPC | General Purpose Inductor, 820uH, 20%, 1 Element, Ferrite-Core, SMD, 1717, CHIP, 1717, HALOGEN FREE | Coilcraft Inc | LPS4414-824MPD vs LPS4414-824MPC |
LPS4414-824MRD | General Purpose Inductor, 820uH, 20%, 1 Element, Ferrite-Core, SMD, 1717, CHIP, 1717, HALOGEN FREE AND ROHS COMPLIANT | Coilcraft Inc | LPS4414-824MPD vs LPS4414-824MRD |
LPS4414-824MQD | General Purpose Inductor, 820uH, 20%, 1 Element, Ferrite-Core, SMD, 1717, CHIP, 1717, HALOGEN FREE AND ROHS COMPLIANT | Coilcraft Inc | LPS4414-824MPD vs LPS4414-824MQD |