LPS3010-182MRB
vs
LPS3010-182MRD
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
COILCRAFT INC
COILCRAFT INC
Package Description
1212
1212
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Case/Size Code
1212
1212
Construction
Shielded
Shielded
Core Material
FERRITE
FERRITE
DC Resistance
0.15 Ω
0.15 Ω
Inductance-Nom (L)
1.8 µH
1.8 µH
Inductor Application
POWER INDUCTOR
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
e3
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Height
0.9 mm
0.9 mm
Package Length
2.95 mm
2.95 mm
Package Style
SMT
SMT
Package Width
2.95 mm
2.95 mm
Packing Method
TR
TR, Embossed Plastic, 13 Inch
Rated Current-Max
1.4 A
1.4 A
Reference Standard
AEC-Q200
AEC-Q200
Self Resonance Frequency
150 MHz
150 MHz
Shape/Size Description
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Shielded
YES
YES
Surface Mount
YES
YES
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Placement
DUAL ENDED
DUAL ENDED
Terminal Shape
WRAPAROUND
WRAPAROUND
Test Frequency
0.1 MHz
0.1 MHz
Tolerance
20%
20%
Base Number Matches
1
1
Compare LPS3010-182MRB with alternatives
Compare LPS3010-182MRD with alternatives