LPS3010-182MRB vs LPS3010-182MPC feature comparison

LPS3010-182MRB Coilcraft Inc

Buy Now Datasheet

LPS3010-182MPC Coilcraft Inc

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer COILCRAFT INC COILCRAFT INC
Package Description 1212 1212
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case/Size Code 1212 1212
Construction Shielded Shielded
Core Material FERRITE FERRITE
DC Resistance 0.15 Ω 0.15 Ω
Inductance-Nom (L) 1.8 µH 1.8 µH
Inductor Application POWER INDUCTOR POWER INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e3 e0
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 0.9 mm 0.9 mm
Package Length 2.95 mm 2.95 mm
Package Style SMT SMT
Package Width 2.95 mm 2.95 mm
Packing Method TR TR, Embossed Plastic, 7 Inch
Rated Current-Max 1.4 A 1.4 A
Reference Standard AEC-Q200 AEC-Q200
Self Resonance Frequency 150 MHz 150 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded YES YES
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Tin/Lead (Sn63Pb37)
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 0.1 MHz 0.1 MHz
Tolerance 20% 20%
Base Number Matches 1 1

Compare LPS3010-182MRB with alternatives

Compare LPS3010-182MPC with alternatives