LPS-RK-110SP vs LPS-RK-1/10SP feature comparison

LPS-RK-110SP Eaton Corporation

Buy Now Datasheet

LPS-RK-1/10SP Eaton Bussmann

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Transferred
Ihs Manufacturer EATON CORP COOPER ELECTRONIC TECHNOLOGIES
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Additional Feature RATED BREAKING CAPACITY AT 300 VDC: 100000 A RATED BREAKING CAPACITY AT 300 VDC: 100000 A
Blow Characteristic TIME DELAY TIME DELAY
Body Height 244.5 mm 127 mm
Body Length or Diameter 42.2 mm 20.57 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Packing Method BOX BOX
Rated Breaking Capacity 300000 A 300000 A
Rated Current 110 A 0.1 A
Rated Voltage(AC) 600 V 600 V
Rated Voltage(DC) 300 V 300 V
Reference Standard CE; CSA; UL CSA; UL
Surface Mount NO NO
Terminal Shape TAB/BLADE END CAP
Base Number Matches 4 2

Compare LPS-RK-110SP with alternatives

Compare LPS-RK-1/10SP with alternatives