LPS-RK-1/10SP
vs
LPS-RK-110SP-TP
feature comparison
All Stats
Differences Only
Pbfree Code
No
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
COOPER ELECTRONIC TECHNOLOGIES
EATON CORP
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Additional Feature
RATED BREAKING CAPACITY AT 300 VDC: 100000 A
RATED BREAKING CAPACITY AT 300 VDC: 100000 A
Blow Characteristic
TIME DELAY
TIME DELAY
Body Height
127 mm
244.6 mm
Body Length or Diameter
20.57 mm
40.89 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
Mounting Feature
INLINE/HOLDER
INLINE/HOLDER
Packing Method
BOX
BOX
Rated Breaking Capacity
300000 A
300000 A
Rated Current
0.1 A
110 A
Rated Voltage(AC)
600 V
600 V
Rated Voltage(DC)
300 V
300 V
Reference Standard
CSA; UL
CSA; UL
Surface Mount
NO
NO
Terminal Shape
END CAP
TAB/BLADE
Base Number Matches
3
2
Rohs Code
Yes
JESD-609 Code
e3
Terminal Finish
Tin (Sn)
Compare LPS-RK-1/10SP with alternatives
Compare LPS-RK-110SP-TP with alternatives