LPO6610-682MLB
vs
LPO6610-682MC
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
COILCRAFT INC
|
COILCRAFT INC
|
Package Description |
2622
|
2622
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Samacsys Manufacturer |
COILCRAFT
|
|
Case/Size Code |
2622
|
2622
|
Construction |
Rectangular
|
Flat Top
|
Core Material |
FERRITE
|
CERAMIC
|
DC Resistance |
0.32 Ω
|
0.32 Ω
|
Inductance-Nom (L) |
6.8 µH
|
6.8 µH
|
Inductor Application |
POWER INDUCTOR
|
POWER INDUCTOR
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Height |
1 mm
|
1 mm
|
Package Length |
6.6 mm
|
6.6 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
5.5 mm
|
5.5 mm
|
Packing Method |
TR
|
TR, Embossed Plastic, 7 Inch
|
Rated Current-Max |
0.85 A
|
0.9 A
|
Reference Standard |
AEC-Q200
|
|
Self Resonance Frequency |
66 MHz
|
66 MHz
|
Shape/Size Description |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Shielded |
NO
|
NO
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
SILVER PALLADIUM PLATINUM
|
Silver/Palladium/Platinum (Ag/Pd/Pt)
|
Terminal Placement |
DUAL ENDED
|
DUAL ENDED
|
Terminal Shape |
ONE SURFACE
|
ONE SURFACE
|
Test Frequency |
0.1 MHz
|
0.1 MHz
|
Tolerance |
20%
|
20%
|
Base Number Matches |
1
|
1
|
JESD-609 Code |
|
e4
|
|
|
|
Compare LPO6610-682MLB with alternatives
Compare LPO6610-682MC with alternatives