LPO6610-682MC vs LPO6610-682MLC feature comparison

LPO6610-682MC Coilcraft Inc

Buy Now Datasheet

LPO6610-682MLC Coilcraft Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer COILCRAFT INC COILCRAFT INC
Package Description 2622 2622
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case/Size Code 2622 2622
Construction Flat Top Rectangular
Core Material CERAMIC FERRITE
DC Resistance 0.32 Ω 0.32 Ω
Inductance-Nom (L) 6.8 µH 6.8 µH
Inductor Application POWER INDUCTOR POWER INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e4
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 1 mm 1 mm
Package Length 6.6 mm 6.6 mm
Package Style SMT SMT
Package Width 5.5 mm 5.5 mm
Packing Method TR, Embossed Plastic, 7 Inch TR, Embossed Plastic, 7 Inch
Rated Current-Max 0.9 A 0.85 A
Self Resonance Frequency 66 MHz 66 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Surface Mount YES YES
Terminal Finish Silver/Palladium/Platinum (Ag/Pd/Pt) SILVER PALLADIUM PLATINUM
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape ONE SURFACE ONE SURFACE
Test Frequency 0.1 MHz 0.1 MHz
Tolerance 20% 20%
Base Number Matches 1 1
Pbfree Code Yes
Reference Standard AEC-Q200

Compare LPO6610-682MC with alternatives

Compare LPO6610-682MLC with alternatives