LPI5424A14721 vs LPI5412W1K53719 feature comparison

LPI5424A14721 APEM Inc

Buy Now Datasheet

LPI5412W1K53719 APEM Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer APEM COMPONENTS INC APEM COMPONENTS INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.50.70.00 8536.50.70.00
Actuator Color WHITE WHITE
Actuator Length 0.256 inch 0.256 inch
Actuator Travel 2.0066 mm 2.0066 mm
Actuator Type PUSHBUTTON PUSHBUTTON
Additional Feature LED COLOUR- AMBER
Body Height 19.812 mm 19.812 mm
Body Length or Diameter 39.878 mm 43.9928 mm
Center Contact Material SILVER SILVER
Center Contact Plating GOLD GOLD
Contact Current(DC)-Max 5 A 5 A
Contact (DC) Max Rating R Load 5A@12VDC 5A@12VDC
Contact Resistance 0.1 mΩ 0.1 mΩ
Contact Voltage(DC)-Max 12 V 12 V
Dielectric Withstand Volts 500VRMS V 500VRMS V
End Contact Material SILVER SILVER
End Contact Plating GOLD GOLD
Illumination LED LED
Insulation Resistance 10000000 Ω 10000000 Ω
Mounting Feature PANEL MOUNT PANEL MOUNT
Operating Temperature-Max 65 °C 65 °C
Operating Temperature-Min -20 °C -20 °C
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Termination Type SCREW SCREW
Base Number Matches 1 1

Compare LPI5424A14721 with alternatives

Compare LPI5412W1K53719 with alternatives