Part Details for LPI5424A14721 by APEM Inc
Overview of LPI5424A14721 by APEM Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LPI5424A14721
LPI5424A14721 CAD Models
LPI5424A14721 Part Data Attributes
|
LPI5424A14721
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
LPI5424A14721
APEM Inc
Special Switch, Momentary, 5A, 12VDC, Screw Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Color | WHITE | |
Actuator Length | 0.256 inch | |
Actuator Travel | 2.0066 mm | |
Actuator Type | PUSHBUTTON | |
Additional Feature | LED COLOUR- AMBER | |
Body Height | 19.812 mm | |
Body Length or Diameter | 39.878 mm | |
Center Contact Material | SILVER | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@12VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 500VRMS V | |
End Contact Material | SILVER | |
End Contact Plating | GOLD | |
Illumination | LED | |
Insulation Resistance | 10000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Termination Type | SCREW |
Alternate Parts for LPI5424A14721
This table gives cross-reference parts and alternative options found for LPI5424A14721. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPI5424A14721, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LPI5424A14717 | APEM Inc | Check for Price | Special Switch, Momentary, 5A, 12VDC, Screw Terminal, Panel Mount | LPI5424A14721 vs LPI5424A14717 |
LPI5412W1K94721 | APEM Inc | Check for Price | Special Switch, Momentary, 5A, 12VDC, Screw Terminal, Panel Mount | LPI5424A14721 vs LPI5412W1K94721 |
LPI5424A155716 | APEM Inc | Check for Price | Special Switch, Momentary, 5A, 12VDC, Screw Terminal, Panel Mount | LPI5424A14721 vs LPI5424A155716 |
LPI5412W1K75721 | APEM Inc | Check for Price | Special Switch, Momentary, 5A, 12VDC, Screw Terminal, Panel Mount | LPI5424A14721 vs LPI5412W1K75721 |
LPI5424A154720 | APEM Inc | Check for Price | Special Switch, Momentary, 5A, 12VDC, Screw Terminal, Panel Mount | LPI5424A14721 vs LPI5424A154720 |
LPI5424A165720 | APEM Inc | Check for Price | Special Switch, Momentary, 5A, 12VDC, Screw Terminal, Panel Mount | LPI5424A14721 vs LPI5424A165720 |
LPI5412W1K33716 | APEM Inc | Check for Price | Special Switch, Momentary, 5A, 12VDC, Screw Terminal, Panel Mount | LPI5424A14721 vs LPI5412W1K33716 |
LPI5424A144720 | APEM Inc | Check for Price | Special Switch, Momentary, 5A, 12VDC, Screw Terminal, Panel Mount | LPI5424A14721 vs LPI5424A144720 |
LPI5412W1K75715 | APEM Inc | Check for Price | Special Switch, Momentary, 5A, 12VDC, Screw Terminal, Panel Mount | LPI5424A14721 vs LPI5412W1K75715 |
LPI5412W1K93722 | APEM Inc | Check for Price | Special Switch, Momentary, 5A, 12VDC, Screw Terminal, Panel Mount | LPI5424A14721 vs LPI5412W1K93722 |