LPD6235-474MPD
vs
LPD6235-474MQC
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
COILCRAFT INC
COILCRAFT INC
Package Description
2424
2424
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Category CO2 Kg
3.7
3.7
Compliance Temperature Grade
Automotive: -40C to +125C
Automotive: -40C to +125C
Candidate List Date
2014-06-16
2014-06-16
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.10
CMRT V6.10
Qualifications
AEC-Q200
AEC-Q200
Case/Size Code
2424
2424
Construction
Rectangular
Rectangular
Core Material
FERRITE
FERRITE
DC Resistance
3.5 Ω
3.5 Ω
Inductance-Nom (L)
470 µH
470 µH
Inductor Application
DC-DC CONVERTER
DC-DC CONVERTER
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e0
e1
Number of Functions
2
2
Number of Terminals
4
4
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Height
3.5 mm
3.5 mm
Package Length
6 mm
6 mm
Package Style
SMT
SMT
Package Width
6 mm
6 mm
Packing Method
TR, Embossed Plastic, 13 Inch
TR, Embossed Plastic, 7 Inch
Rated Current-Max
0.25 A
0.25 A
Reference Standard
AEC-Q200
AEC-Q200
Shape/Size Description
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Shielded
YES
YES
Surface Mount
YES
YES
Terminal Finish
Tin/Lead (Sn63Pb37)
Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5)
Terminal Placement
QUAD
QUAD
Terminal Shape
ONE SURFACE
ONE SURFACE
Test Frequency
0.1 MHz
0.1 MHz
Base Number Matches
1
1
EU RoHS Version
RoHS 2 (2015/863/EU)
Compare LPD6235-474MPD with alternatives
Compare LPD6235-474MQC with alternatives