Datasheets
LPD6235-474MPD by: Coilcraft Inc

General Purpose Inductor,

Part Details for LPD6235-474MPD by Coilcraft Inc

Overview of LPD6235-474MPD by Coilcraft Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
LPD6235-205MEB Coilcraft Inc General Purpose Inductor, 2000uH, 20%, 2 Element, Ferrite-Core, SMD, 2424, CHIP, 2424, HALOGEN FREE AND ROHS COMPLIANT
LPD6235-223MEC Coilcraft Inc General Purpose Inductor, 22uH, 20%, 2 Element, Ferrite-Core, SMD, 2424, CHIP, 2424, HALOGEN FREE AND ROHS COMPLIANT
LPD6235-223MRC Coilcraft Inc General Purpose Inductor,

Part Details for LPD6235-474MPD

LPD6235-474MPD CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LPD6235-474MPD Part Data Attributes

LPD6235-474MPD Coilcraft Inc
Buy Now Datasheet
Compare Parts:
LPD6235-474MPD Coilcraft Inc General Purpose Inductor,
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer COILCRAFT INC
Package Description 2424
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
Case/Size Code 2424
Construction Rectangular
Core Material FERRITE
DC Resistance 3.5 Ω
Inductance-Nom (L) 470 µH
Inductor Application DC-DC CONVERTER
Inductor Type GENERAL PURPOSE INDUCTOR
JESD-609 Code e0
Number of Functions 2
Number of Terminals 4
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Height 3.5 mm
Package Length 6 mm
Package Style SMT
Package Width 6 mm
Packing Method TR, Embossed Plastic, 13 Inch
Rated Current-Max 0.25 A
Reference Standard AEC-Q200
Shape/Size Description RECTANGULAR PACKAGE
Shielded YES
Surface Mount YES
Terminal Finish Tin/Lead (Sn63Pb37)
Terminal Placement QUAD
Terminal Shape ONE SURFACE
Test Frequency 0.1 MHz

Alternate Parts for LPD6235-474MPD

This table gives cross-reference parts and alternative options found for LPD6235-474MPD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPD6235-474MPD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LPD6235-474MSB General Purpose Inductor, 470uH, 20%, 2 Element, Ferrite-Core, SMD, 2424, CHIP, 2424, ROHS COMPLIANT Coilcraft Inc LPD6235-474MPD vs LPD6235-474MSB
LPD6235-474MRC General Purpose Inductor, Coilcraft Inc LPD6235-474MPD vs LPD6235-474MRC
LPD6235-474MED General Purpose Inductor, 470uH, 20%, 2 Element, Ferrite-Core, SMD, 2424, CHIP, 2424, HALOGEN FREE AND ROHS COMPLIANT Coilcraft Inc LPD6235-474MPD vs LPD6235-474MED
LPD6235-474MQB General Purpose Inductor, Coilcraft Inc LPD6235-474MPD vs LPD6235-474MQB
LPD6235-474MRB General Purpose Inductor, Coilcraft Inc LPD6235-474MPD vs LPD6235-474MRB
LPD6235-474MEC General Purpose Inductor, 470uH, 20%, 2 Element, Ferrite-Core, SMD, 2424, CHIP, 2424, HALOGEN FREE AND ROHS COMPLIANT Coilcraft Inc LPD6235-474MPD vs LPD6235-474MEC
LPD6235-474MPC General Purpose Inductor, Coilcraft Inc LPD6235-474MPD vs LPD6235-474MPC
LPD6235-474MEB General Purpose Inductor, 470uH, 20%, 2 Element, Ferrite-Core, SMD, 2424, CHIP, 2424, HALOGEN FREE AND ROHS COMPLIANT Coilcraft Inc LPD6235-474MPD vs LPD6235-474MEB
LPD6235-474MTC General Purpose Inductor, 470uH, 20%, 2 Element, Ferrite-Core, SMD, 2424, CHIP, 2424, HALOGEN FREE AND ROHS COMPLIANT Coilcraft Inc LPD6235-474MPD vs LPD6235-474MTC
LPD6235-474MQC General Purpose Inductor, Coilcraft Inc LPD6235-474MPD vs LPD6235-474MQC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LPD6235-474MPD by Coilcraft Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LPD6235-474MPD by Coilcraft Inc

Select Manufacturer
Which Manufacturer of LPD6235-474MPD would you like to use for your alert(s)?
  • Please alert me when LPD6235-474MPD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LPD6235-474MPD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LPD6235-474MPD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LPD6235-474MPD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LPD6235-474MPD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LPD6235-474MPD by Coilcraft Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: