LPD150-024-28-PI-075 vs VI-LC1L-CX feature comparison

LPD150-024-28-PI-075 Natel Engineering Company

Buy Now Datasheet

VI-LC1L-CX Vicor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer POWERCUBE VICOR CORP
Package Description , ,
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 36 V 32 V
Input Voltage-Min 18 V 21 V
Input Voltage-Nom 24 V 24 V
JESD-30 Code R-XDMA-P9 R-XXMA-X10
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 9 10
Operating Temperature-Max 100 °C 85 °C
Operating Temperature-Min -40 °C -25 °C
Output Voltage-Max 30.8 V 30.8 V
Output Voltage-Min 18.2 V 14 V
Output Voltage-Nom 28 V 28 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DMA XMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade INDUSTRIAL OTHER
Terminal Form PIN/PEG UNSPECIFIED
Terminal Position DUAL UNSPECIFIED
Total Power Output-Max 75 W 75 W
Trim/Adjustable Output YES YES
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Part Package Code MODULE
Approvals CE, TUV, UL, VDE, CSA, IEC
JESD-609 Code e0
Length 219.2 mm
Line Regulation-Max 0.2%
Load Regulation-Max 0.5%
Protections OUTPUT OVER VOLTAGE
Terminal Finish TIN LEAD
Width 64.5 mm

Compare LPD150-024-28-PI-075 with alternatives

Compare VI-LC1L-CX with alternatives