Part Details for LPD150-024-28-PI-075 by Natel Engineering Company
Overview of LPD150-024-28-PI-075 by Natel Engineering Company
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LPD150-024-28-PI-075
LPD150-024-28-PI-075 CAD Models
LPD150-024-28-PI-075 Part Data Attributes
|
LPD150-024-28-PI-075
Natel Engineering Company
Buy Now
Datasheet
|
Compare Parts:
LPD150-024-28-PI-075
Natel Engineering Company
DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POWERCUBE | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-P9 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 30.8 V | |
Output Voltage-Min | 18.2 V | |
Output Voltage-Nom | 28 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 75 W | |
Trim/Adjustable Output | YES |
Alternate Parts for LPD150-024-28-PI-075
This table gives cross-reference parts and alternative options found for LPD150-024-28-PI-075. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPD150-024-28-PI-075, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VI-LC1L-CXH1 | Vicor Corporation | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | LPD150-024-28-PI-075 vs VI-LC1L-CXH1 |
VI-LC1L-MX-CC | Vicor Corporation | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | LPD150-024-28-PI-075 vs VI-LC1L-MX-CC |
LPD150-024-28-PM-075 | Natel Engineering Company | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid | LPD150-024-28-PI-075 vs LPD150-024-28-PM-075 |
VI-LC1L-MXH1 | Vicor Corporation | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | LPD150-024-28-PI-075 vs VI-LC1L-MXH1 |
TD075-024-28I | Natel Engineering Company | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid | LPD150-024-28-PI-075 vs TD075-024-28I |
VI-LCWL-MX-CC | Vicor Corporation | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | LPD150-024-28-PI-075 vs VI-LCWL-MX-CC |
VI-LCWL-EXH1-CC | Vicor Corporation | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | LPD150-024-28-PI-075 vs VI-LCWL-EXH1-CC |
VE-LC1L-CX | Vicor Corporation | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid, 8.600 X 2.500 INCH, 0.990 INCH HEIGHT, MODULE | LPD150-024-28-PI-075 vs VE-LC1L-CX |
VI-LCWL-EX-CC | Vicor Corporation | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | LPD150-024-28-PI-075 vs VI-LCWL-EX-CC |
VI-LC1L-CXH1-CC | Vicor Corporation | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | LPD150-024-28-PI-075 vs VI-LC1L-CXH1-CC |