LPC3128KT151 vs APSD00080735151K00 feature comparison

LPC3128KT151 SEI Stackpole Electronics Inc

Buy Now Datasheet

APSD00080735151K00 Pulse Electronics Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer STACKPOLE ELECTRONICS INC PULSE ELECTRONICS CORP
Package Description CHIP CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
Case/Size Code 3128 3128
Construction Rectangular Rectangular
DC Resistance 0.755 Ω 0.75 Ω
Inductance-Nom (L) 150 µH 150 µH
Inductor Application POWER INDUCTOR POWER INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e3
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 3.5 mm 3.5 mm
Package Length 7.8 mm 7.8 mm
Package Style SMT SMT
Package Width 7 mm 7 mm
Packing Method TR, 13 Inch TR, Plastic, 13 Inch
Rated Current-Max 0.4 A 0.4 A
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Surface Mount YES YES
Terminal Finish MATTE TIN
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape ONE SURFACE ONE SURFACE
Test Frequency 0.001 MHz 0.001 MHz
Tolerance 10% 10%
Base Number Matches 2 1
Factory Lead Time 10 Weeks
Core Material Ferrite
Reference Standard AEC-Q200

Compare LPC3128KT151 with alternatives

Compare APSD00080735151K00 with alternatives