Part Details for LPC3128KT151 by SEI Stackpole Electronics Inc
Overview of LPC3128KT151 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LPC3128KT151
LPC3128KT151 CAD Models
LPC3128KT151 Part Data Attributes
|
LPC3128KT151
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
LPC3128KT151
SEI Stackpole Electronics Inc
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 3128 | |
Construction | Rectangular | |
DC Resistance | 0.755 Ω | |
Inductance-Nom (L) | 150 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.5 mm | |
Package Length | 7.8 mm | |
Package Style | SMT | |
Package Width | 7 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 0.4 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |
Alternate Parts for LPC3128KT151
This table gives cross-reference parts and alternative options found for LPC3128KT151. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPC3128KT151, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NPI73C151KTRF | General Purpose Inductor, 150uH, 10%, 1 Element, SMD, 3128, CHIP, ROHS COMPLIANT | NIC Components Corp | LPC3128KT151 vs NPI73C151KTRF |
BS0703CDSU151KT | General Purpose Inductor, 150uH, 10%, 1 Element, SMD, CHIP, 3027 | King Core Electronics Inc | LPC3128KT151 vs BS0703CDSU151KT |
PCD0703KT151 | General Purpose Inductor, 150uH, 10%, Ferrite-Core, | Viking Tech Corp | LPC3128KT151 vs PCD0703KT151 |
APSD00080735151K00 | General Purpose Inductor, 150uH, 10%, 1 Element, Ferrite-Core, SMD, 3128, CHIP | Pulse Electronics Corporation | LPC3128KT151 vs APSD00080735151K00 |