LPC1778FET208,551
vs
LPC1788FBD208
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Part Package Code |
BGA
|
QFP
|
Package Description |
15 X 15 MM, 0.70 MM HEIGHT, PLASTIC, SOT950-1, TFBGA-208
|
LFQFP, QFP208,1.2SQ,20
|
Pin Count |
208
|
208
|
Manufacturer Package Code |
SOT950-1
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
3A991.A.2
|
3A991.A.2
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Samacsys Manufacturer |
NXP
|
NXP
|
Has ADC |
YES
|
YES
|
Address Bus Width |
26
|
26
|
Bit Size |
32
|
32
|
CPU Family |
CORTEX-M3
|
|
Clock Frequency-Max |
25 MHz
|
25 MHz
|
DAC Channels |
YES
|
YES
|
DMA Channels |
YES
|
YES
|
External Data Bus Width |
32
|
32
|
JESD-30 Code |
S-PBGA-B208
|
S-PQFP-G208
|
JESD-609 Code |
e1
|
e3
|
Length |
15 mm
|
28 mm
|
Moisture Sensitivity Level |
2
|
2
|
Number of I/O Lines |
165
|
165
|
Number of Terminals |
208
|
208
|
On Chip Program ROM Width |
8
|
8
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
PWM Channels |
YES
|
YES
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TFBGA
|
LFQFP
|
Package Equivalence Code |
BGA208,17X17,32
|
QFP208,1.2SQ,20
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY, THIN PROFILE, FINE PITCH
|
FLATPACK, LOW PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RAM (bytes) |
98304
|
98304
|
ROM (words) |
524288
|
524288
|
ROM Programmability |
FLASH
|
FLASH
|
Seated Height-Max |
1.2 mm
|
1.6 mm
|
Speed |
120 MHz
|
120 MHz
|
Supply Voltage-Max |
3.6 V
|
3.6 V
|
Supply Voltage-Min |
3.3 V
|
3.3 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
Tin/Silver/Copper (Sn/Ag/Cu)
|
TIN
|
Terminal Form |
BALL
|
GULL WING
|
Terminal Pitch |
0.8 mm
|
0.5 mm
|
Terminal Position |
BOTTOM
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
15 mm
|
28 mm
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER, RISC
|
MICROCONTROLLER, RISC
|
Base Number Matches |
1
|
1
|
Supply Current-Max |
|
100 mA
|
|
|
|
Compare LPC1778FET208,551 with alternatives
-
LPC1778FET208,551 vs LPC1778FET208
-
LPC1778FET208,551 vs LPC1788FBD208/CP3E
-
LPC1778FET208,551 vs 935291861551
-
LPC1778FET208,551 vs LPC1788FET208
-
LPC1778FET208,551 vs LPC1785FBD208
-
LPC1778FET208,551 vs 935291861557
-
LPC1778FET208,551 vs LPC1786FBD208
-
LPC1778FET208,551 vs LPC1788FBD208,551
-
LPC1778FET208,551 vs LPC1776FBD208
Compare LPC1788FBD208 with alternatives