LP8900TLX-AAEB vs LP8900TLE-3333 feature comparison

LP8900TLX-AAEB National Semiconductor Corporation

Buy Now Datasheet

LP8900TLE-3333 National Semiconductor Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Package Description VFBGA, BGA6,2X3,20 VFBGA,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.164 V 0.164 V
Dropout Voltage1-Nom 0.11 V 0.11 V
Input Voltage Absolute-Max 6.5 V
Input Voltage-Max 5.5 V 5.5 V
Input Voltage-Min 3.3 V 3.3 V
JESD-30 Code R-PBGA-B6 R-PBGA-B6
Length 1.463 mm 1.463 mm
Load Regulation-Max 0.009% 0.009%
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 2 2
Number of Terminals 6 6
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current1-Max 0.2 A 0.2 A
Output Current2-Max 0.2 A 0.2 A
Output Voltage1-Max 2.863 V 2.863 V
Output Voltage1-Min 2.737 V 2.737 V
Output Voltage1-Nom 2.8 V 2.8 V
Output Voltage2-Max 2.76 V 2.863 V
Output Voltage2-Min 2.639 V 2.737 V
Output Voltage2-Nom 2.7 V 2.8 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VFBGA VFBGA
Package Equivalence Code BGA6,2X3,20 BGA6,2X3,20
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR
Seated Height-Max 0.675 mm 0.675 mm
Surface Mount YES YES
Technology CMOS
Terminal Form BALL BALL
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position BOTTOM BOTTOM
Voltage Tolerance-Max 1%
Width 1.057 mm 1.057 mm
Base Number Matches 2 2
Dropout Voltage2-Max 0.164 V
JESD-609 Code e1
Peak Reflow Temperature (Cel) 260
Terminal Finish TIN SILVER COPPER
Time@Peak Reflow Temperature-Max (s) 40

Compare LP8900TLX-AAEB with alternatives

Compare LP8900TLE-3333 with alternatives