Part Details for LP8900TLE-3333 by National Semiconductor Corporation
Overview of LP8900TLE-3333 by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LP8900TLE-3333/NOPB | Texas Instruments | 200-mA Ultra-Low-Noise Dual LDO for RF and Analog Circuits 6-DSBGA | |
LP8900TLE-AAAH/NOPB | Texas Instruments | 200-mA Ultra-Low-Noise Dual LDO for RF and Analog Circuits 6-DSBGA | |
LP8900TLE-AAEC/NOPB | Texas Instruments | 200-mA Ultra-Low-Noise Dual LDO for RF and Analog Circuits 6-DSBGA -40 to 125 |
Part Details for LP8900TLE-3333
LP8900TLE-3333 CAD Models
LP8900TLE-3333 Part Data Attributes
|
LP8900TLE-3333
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LP8900TLE-3333
National Semiconductor Corporation
IC VREG DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, PBGA6, 1.50 X 1.10 MM, LEAD FREE, SMD-6, Fixed Positive Multiple Output LDO Regulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | VFBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.164 V | |
Dropout Voltage1-Nom | 0.11 V | |
Dropout Voltage2-Max | 0.164 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3.3 V | |
JESD-30 Code | R-PBGA-B6 | |
JESD-609 Code | e1 | |
Length | 1.463 mm | |
Load Regulation-Max | 0.009% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Current2-Max | 0.2 A | |
Output Voltage1-Max | 2.863 V | |
Output Voltage1-Min | 2.737 V | |
Output Voltage1-Nom | 2.8 V | |
Output Voltage2-Max | 2.863 V | |
Output Voltage2-Min | 2.737 V | |
Output Voltage2-Nom | 2.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA6,2X3,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.675 mm | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.057 mm |
Alternate Parts for LP8900TLE-3333
This table gives cross-reference parts and alternative options found for LP8900TLE-3333. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP8900TLE-3333, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP8900TLE-3333 | DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, PBGA6, 1.50 X 1.10 MM, LEAD FREE, SMD-6 | Texas Instruments | LP8900TLE-3333 vs LP8900TLE-3333 |
LP8900TLX-3333 | IC VREG DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, PBGA6, 1.50 X 1.10 MM, LEAD FREE, SMD-6, Fixed Positive Multiple Output LDO Regulator | National Semiconductor Corporation | LP8900TLE-3333 vs LP8900TLX-3333 |
LP8900TLE-3333/NOPB | 200-mA, low-noise, high-accuracy, dual-channel low-dropout voltage regulator with enable 6-DSBGA | Texas Instruments | LP8900TLE-3333 vs LP8900TLE-3333/NOPB |